1969590-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1969590-6

DigiKey Part Number
A120450-ND
Manufacturer
Manufacturer Product Number
1969590-6
Description
CONN PLUG HSG 6POS 2.50MM
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
6 Rectangular Connectors - Housings Plug White 0.098" (2.50mm)
Datasheet
 Datasheet
EDA/CAD Models
1969590-6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
0.098" (2.50mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Panel Mount, Snap-In
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
White
Features
-
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Operating Temperature
-25°C ~ 105°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.717
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
10,25000 €0,25 €
100,21200 €2,12 €
250,19840 €4,96 €
500,18880 €9,44 €
1000,17970 €17,97 €
2500,16844 €42,11 €
5000,16040 €80,20 €
1.5000,14843 €222,65 €
3.0000,14134 €424,02 €
Manufacturers Standard Package
Unit Price without VAT:0,25000 €
Unit Price with VAT:0,29750 €