



1924968-3 | |
|---|---|
DigiKey Part Number | 17-1924968-3-ND |
Manufacturer | |
Manufacturer Product Number | 1924968-3 |
Description | CONTACT, MALE 0.64, 20 TO 22 AWG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Tab Contact Tin 20-22 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 1924968-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Tab | |
Contact Termination | Crimp | |
Wire Gauge | 20-22 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 31.5µin (0.80µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,10200 € | 1,02 € |
| 25 | 0,09520 € | 2,38 € |
| 50 | 0,09060 € | 4,53 € |
| 100 | 0,08630 € | 8,63 € |
| 250 | 0,08084 € | 20,21 € |
| 500 | 0,07696 € | 38,48 € |
| 1.000 | 0,07328 € | 73,28 € |
| 2.500 | 0,06868 € | 171,70 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |



