
1924968-1 | |
|---|---|
DigiKey Part Number | 17-1924968-1TR-ND - Tape & Reel (TR) 17-1924968-1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1924968-1 |
Description | CONTACT, MALE 0.64, 20 TO 22 AWG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Tab Contact Tin 20-22 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 1924968-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Tab | |
Contact Termination | Crimp | |
Wire Gauge | 20-22 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 31.5µin (0.80µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,10700 € | 1,07 € |
| 25 | 0,10000 € | 2,50 € |
| 50 | 0,09540 € | 4,77 € |
| 100 | 0,09080 € | 9,08 € |
| 250 | 0,08508 € | 21,27 € |
| 500 | 0,08102 € | 40,51 € |
| 1.000 | 0,07714 € | 77,14 € |
| 2.500 | 0,07230 € | 180,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | 0,06356 € | 476,70 € |
| 15.000 | 0,06052 € | 907,80 € |
| 22.500 | 0,05882 € | 1.323,45 € |
| 37.500 | 0,05673 € | 2.127,38 € |
| 52.500 | 0,05540 € | 2.908,50 € |
| 75.000 | 0,05403 € | 4.052,25 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |











