
1924955-3 | |
|---|---|
DigiKey Part Number | 17-1924955-3TR-ND - Tape & Reel (TR) 17-1924955-3CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1924955-3 |
Description | CONN SOCKET 20-22AWG CRIMP TIN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 20-22 AWG Crimp Stamped, Lubricated |
Datasheet | Datasheet |
EDA/CAD Models | 1924955-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped, Lubricated | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-22 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,15200 € | 1,52 € |
| 25 | 0,14240 € | 3,56 € |
| 50 | 0,13560 € | 6,78 € |
| 100 | 0,12910 € | 12,91 € |
| 250 | 0,12104 € | 30,26 € |
| 500 | 0,11526 € | 57,63 € |
| 1.000 | 0,10974 € | 109,74 € |
| 2.500 | 0,10286 € | 257,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | 0,09043 € | 678,23 € |
| 15.000 | 0,08611 € | 1.291,65 € |
| 22.500 | 0,08368 € | 1.882,80 € |
| 37.500 | 0,08072 € | 3.027,00 € |
| 52.500 | 0,07883 € | 4.138,57 € |
| 75.000 | 0,07687 € | 5.765,25 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |



