
1924955-4 | |
|---|---|
DigiKey Part Number | 17-1924955-4TR-ND - Tape & Reel (TR) 17-1924955-4CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1924955-4 |
Description | CONTACT,FEMALE0.64,18AWG,UNSEALE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 18 AWG Crimp Stamped, Lubricated |
Datasheet | Datasheet |
EDA/CAD Models | 1924955-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped, Lubricated | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,14200 € | 1,42 € |
| 25 | 0,13280 € | 3,32 € |
| 50 | 0,12640 € | 6,32 € |
| 100 | 0,12040 € | 12,04 € |
| 250 | 0,11284 € | 28,21 € |
| 500 | 0,10742 € | 53,71 € |
| 1.000 | 0,10229 € | 102,29 € |
| 2.500 | 0,09588 € | 239,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | 0,08428 € | 632,10 € |
| 15.000 | 0,08026 € | 1.203,90 € |
| 22.500 | 0,07800 € | 1.755,00 € |
| 37.500 | 0,07524 € | 2.821,50 € |
| 52.500 | 0,07347 € | 3.857,17 € |
| 75.000 | 0,07165 € | 5.373,75 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |




