
184139-1 | |
|---|---|
DigiKey Part Number | A142525-ND |
Manufacturer | |
Manufacturer Product Number | 184139-1 |
Description | WIRE SEAL,RUBBER,SENSOR,BLUE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Plug, Sealing For SSC Series |
Datasheet | Datasheet |
EDA/CAD Models | 184139-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Plug, Sealing | |
Number of Positions | 1 | |
For Use With/Related Products | SSC Series | |
Features | Insulation Diameter - 1.20mm ~ 1.70mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,07300 € | 0,73 € |
| 25 | 0,06920 € | 1,73 € |
| 50 | 0,06560 € | 3,28 € |
| 100 | 0,06250 € | 6,25 € |
| 250 | 0,05860 € | 14,65 € |
| 500 | 0,05580 € | 27,90 € |
| 1.000 | 0,05313 € | 53,13 € |
| 2.500 | 0,04980 € | 124,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |











