184030-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

184030-3

DigiKey Part Number
A104975TR-ND - Tape & Reel (TR)
A104975CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
184030-3
Description
CONN SOCKET 14-20AWG CRIMP TIN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 14-20 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
184030-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
14-20 AWG
Contact Finish
Tin
Contact Finish Thickness
31.5µin (0.80µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23.713
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,22000 €0,22 €
100,18100 €1,81 €
250,16880 €4,22 €
500,16080 €8,04 €
1000,15310 €15,31 €
2500,14352 €35,88 €
5000,13666 €68,33 €
1.0000,13013 €130,13 €
2.5000,12198 €304,95 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.0000,10893 €653,58 €
12.0000,10373 €1.244,76 €
18.0000,10081 €1.814,58 €
30.0000,09724 €2.917,20 €
42.0000,09496 €3.988,32 €
60.0000,09260 €5.556,00 €
Manufacturers Standard Package
Unit Price without VAT:0,22000 €
Unit Price with VAT:0,26180 €