
184058-1 | |
|---|---|
DigiKey Part Number | 184058-1-ND |
Manufacturer | |
Manufacturer Product Number | 184058-1 |
Description | CONN LOCK PLATE DOUBLE 12POS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Lock Plate For |
Datasheet | Datasheet |
EDA/CAD Models | 184058-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Lock Plate | |
Number of Positions | 12 | |
For Use With/Related Products | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,65000 € | 6,50 € |
| 25 | 0,60920 € | 15,23 € |
| 50 | 0,57980 € | 28,99 € |
| 100 | 0,55220 € | 55,22 € |
| 250 | 0,51756 € | 129,39 € |
| 500 | 0,49284 € | 246,42 € |
| 1.000 | 0,46931 € | 469,31 € |
| 2.500 | 0,43992 € | 1.099,80 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,91630 € |







