
174952-1 | |
|---|---|
DigiKey Part Number | 17-174952-1-ND |
Manufacturer | |
Manufacturer Product Number | 174952-1 |
Description | CONN PLUG HSG 20POS DL ROW |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 20 Rectangular Connectors - Housings Plug White |
Datasheet | Datasheet |
EDA/CAD Models | 174952-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | 0.232" (5.90mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | White | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -30°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,65000 € | 2,65 € |
| 10 | 2,25600 € | 22,56 € |
| 25 | 2,11440 € | 52,86 € |
| 50 | 2,01320 € | 100,66 € |
| 100 | 1,91700 € | 191,70 € |
| 250 | 1,79696 € | 449,24 € |
| 500 | 1,71120 € | 855,60 € |
| 1.000 | 1,62956 € | 1.629,56 € |
| 2.500 | 1,52762 € | 3.819,05 € |
| Unit Price without VAT: | 2,65000 € |
|---|---|
| Unit Price with VAT: | 3,15350 € |











