
173853-1 | |
|---|---|
DigiKey Part Number | A122195-ND |
Manufacturer | |
Manufacturer Product Number | 173853-1 |
Description | CONN PLUG HSNG 18POS DUAL WHITE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 18 Rectangular Connectors - Housings Plug White |
Datasheet | Datasheet |
EDA/CAD Models | 173853-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | 0.232" (5.90mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | White | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -30°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,84000 € | 0,84 € |
| 10 | 0,70900 € | 7,09 € |
| 25 | 0,66480 € | 16,62 € |
| 50 | 0,63300 € | 31,65 € |
| 100 | 0,60270 € | 60,27 € |
| 250 | 0,56488 € | 141,22 € |
| 500 | 0,53792 € | 268,96 € |
| 1.000 | 0,51223 € | 512,23 € |
| 2.500 | 0,48016 € | 1.200,40 € |
| Unit Price without VAT: | 0,84000 € |
|---|---|
| Unit Price with VAT: | 0,99960 € |












