
1-174936-1 | |
|---|---|
DigiKey Part Number | 17-1-174936-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-174936-1 |
Description | 070 MLC W-W CAP HSG 20P F/A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 20 Rectangular Connectors - Housings Receptacle White 0.138" (3.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-174936-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | 0.138" (3.50mm) | |
Number of Rows | 2 | |
Row Spacing | 0.232" (5.90mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Push-Pull | |
Color | White | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -30°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,13000 € | 2,13 € |
| 10 | 1,81000 € | 18,10 € |
| 25 | 1,69680 € | 42,42 € |
| 50 | 1,61560 € | 80,78 € |
| 100 | 1,53840 € | 153,84 € |
| 250 | 1,44204 € | 360,51 € |
| 500 | 1,37318 € | 686,59 € |
| 1.000 | 1,30766 € | 1.307,66 € |
| 2.500 | 1,22584 € | 3.064,60 € |
| Unit Price without VAT: | 2,13000 € |
|---|---|
| Unit Price with VAT: | 2,53470 € |





