
173631-6 | |
|---|---|
DigiKey Part Number | A126053TR-ND - Tape & Reel (TR) A126053CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 173631-6 |
Description | CONN SOCKET 16-20AWG CRIMP TIN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 16-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 173631-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 16-20 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,17200 € | 1,72 € |
| 25 | 0,16080 € | 4,02 € |
| 50 | 0,15320 € | 7,66 € |
| 100 | 0,14590 € | 14,59 € |
| 250 | 0,13676 € | 34,19 € |
| 500 | 0,13022 € | 65,11 € |
| 1.000 | 0,12398 € | 123,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,10680 € | 427,20 € |
| 8.000 | 0,10170 € | 813,60 € |
| 12.000 | 0,09883 € | 1.185,96 € |
| 20.000 | 0,09534 € | 1.906,80 € |
| 28.000 | 0,09310 € | 2.606,80 € |
| 40.000 | 0,09079 € | 3.631,60 € |
| 100.000 | 0,08511 € | 8.511,00 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |











