173716-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

173716-1

DigiKey Part Number
A104962TR-ND - Tape & Reel (TR)
A104962CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
173716-1
Description
CONN SOCKET 20-22AWG CRIMP TIN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 20-22 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
173716-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
20-22 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21.568
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,11000 €0,11 €
100,09800 €0,98 €
250,09240 €2,31 €
500,08800 €4,40 €
1000,08370 €8,37 €
2500,07844 €19,61 €
5000,07470 €37,35 €
1.0000,07113 €71,13 €
2.5000,06666 €166,65 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,06030 €301,50 €
10.0000,05742 €574,20 €
15.0000,05580 €837,00 €
25.0000,05383 €1.345,75 €
35.0000,05257 €1.839,95 €
50.0000,05126 €2.563,00 €
125.0000,04805 €6.006,25 €
Manufacturers Standard Package
Unit Price without VAT:0,11000 €
Unit Price with VAT:0,13090 €