1717138-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1717138-5
1717138-5_view2

1717138-5

DigiKey Part Number
17-1717138-5-ND
Manufacturer
Manufacturer Product Number
1717138-5
Description
025/040 SEALED 44POS PLUG ASSY
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
44 Rectangular Connectors - Housings Plug Gray
Datasheet
 Datasheet
EDA/CAD Models
1717138-5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
-
Number of Rows
5
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Lever Lock
Color
Gray
Features
-
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Operating Temperature
-40°C ~ 120°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
19,79000 €9,79 €
108,32100 €83,21 €
357,61657 €266,58 €
707,25300 €507,71 €
1057,04848 €740,09 €
2806,57743 €1.841,68 €
5256,29232 €3.303,47 €
1.0156,14576 €6.237,95 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:9,79000 €
Unit Price with VAT:11,65010 €