
1612108-4 | |
|---|---|
DigiKey Part Number | 1612108-4-ND |
Manufacturer | |
Manufacturer Product Number | 1612108-4 |
Description | 025/040 CAVITY PLUG |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Polarizing Device (Key, Plug, Post) For |
Datasheet | Datasheet |
EDA/CAD Models | 1612108-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Polarizing Device (Key, Plug, Post) | |
Number of Positions | - | |
For Use With/Related Products | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,07900 € | 0,79 € |
| 25 | 0,07400 € | 1,85 € |
| 50 | 0,07040 € | 3,52 € |
| 100 | 0,06710 € | 6,71 € |
| 250 | 0,06288 € | 15,72 € |
| 500 | 0,05988 € | 29,94 € |
| 1.000 | 0,05701 € | 57,01 € |
| 2.500 | 0,05344 € | 133,60 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |






