1318332-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1318332-1

DigiKey Part Number
17-1318332-1TR-ND - Tape & Reel (TR)
17-1318332-1CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1318332-1
Description
CONN SOCKET CRIMP TIN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Socket Contact Tin Crimp
Datasheet
 Datasheet
EDA/CAD Models
1318332-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
-
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.918
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,19000 €0,19 €
100,16000 €1,60 €
250,14960 €3,74 €
500,14260 €7,13 €
1000,13570 €13,57 €
2500,12716 €31,79 €
5000,12110 €60,55 €
1.0000,11530 €115,30 €
2.5000,10808 €270,20 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
7.0000,09547 €668,29 €
14.0000,09092 €1.272,88 €
21.0000,08835 €1.855,35 €
35.0000,08523 €2.983,05 €
49.0000,08323 €4.078,27 €
70.0000,08116 €5.681,20 €
Manufacturers Standard Package
Unit Price without VAT:0,19000 €
Unit Price with VAT:0,22610 €