
170326-5 | |
|---|---|
DigiKey Part Number | A131029TR-ND - Tape & Reel (TR) A131029CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 170326-5 |
Description | CONN QC RCPT 14-18AWG 0.187 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 14-18 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 170326-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.187" (4.75mm) | |
Tab Thickness | 0.020" (0.51mm) | |
Tab Length | 0.236" (6.00mm) | |
Length - Overall | 0.850" (21.59mm) | |
Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Insulation Diameter | 0.083" ~ 0.141" (2.11mm ~ 3.58mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,21300 € | 2,13 € |
| 25 | 0,20000 € | 5,00 € |
| 50 | 0,19040 € | 9,52 € |
| 100 | 0,18130 € | 18,13 € |
| 250 | 0,16996 € | 42,49 € |
| 500 | 0,16180 € | 80,90 € |
| 1.000 | 0,15407 € | 154,07 € |
| 2.500 | 0,14442 € | 361,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,13064 € | 653,20 € |
| 10.000 | 0,12441 € | 1.244,10 € |
| 15.000 | 0,12090 € | 1.813,50 € |
| 25.000 | 0,11662 € | 2.915,50 € |
| 35.000 | 0,11389 € | 3.986,15 € |
| 50.000 | 0,11106 € | 5.553,00 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |
















