
172075-1 | |
|---|---|
DigiKey Part Number | 172075-1-ND |
Manufacturer | |
Manufacturer Product Number | 172075-1 |
Description | CONN RCPT HSG 0.187 3POS NATURAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Position Housing Connector Female, Receptacle Natural 0.187" (4.75mm) |
Datasheet | Datasheet |
EDA/CAD Models | 172075-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | Housing | |
Terminal Type | Quick Connect, Disconnect | |
Gender | Female, Receptacle | |
Terminal Size | 0.187" (4.75mm) | |
Number of Positions | 3 | |
Stacking Direction | Top to Bottom | |
For Use With/Related Products | 0.187" (4.75mm) Quick Connects | |
Mounting Type | Free Hanging (In-Line) | |
Color | Natural | |
Material | Nylon | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,38700 € | 3,87 € |
| 25 | 0,36240 € | 9,06 € |
| 50 | 0,34500 € | 17,25 € |
| 100 | 0,32850 € | 32,85 € |
| 250 | 0,30784 € | 76,96 € |
| 500 | 0,29314 € | 146,57 € |
| 1.000 | 0,27914 € | 279,14 € |
| 2.500 | 0,26165 € | 654,12 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |











