
173974-6 | |
|---|---|
DigiKey Part Number | A106892-ND |
Manufacturer | |
Manufacturer Product Number | 173974-6 |
Description | CONN RCPT HSG 0.187 1POS BLUE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 Position Housing Connector Female, Receptacle Blue 0.187" (4.75mm) |
Datasheet | Datasheet |
EDA/CAD Models | 173974-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Housing | |
Terminal Type | Quick Connect, Disconnect | |
Gender | Female, Receptacle | |
Terminal Size | 0.187" (4.75mm) | |
Number of Positions | 1 | |
Stacking Direction | - | |
For Use With/Related Products | 0.187" (4.75mm) Quick Connects | |
Mounting Type | Free Hanging (In-Line) | |
Color | Blue | |
Material | Polyamide (PA66), Nylon 6/6 | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,14100 € | 1,41 € |
| 25 | 0,13200 € | 3,30 € |
| 50 | 0,12560 € | 6,28 € |
| 100 | 0,11950 € | 11,95 € |
| 250 | 0,11204 € | 28,01 € |
| 500 | 0,10666 € | 53,33 € |
| 1.000 | 0,10157 € | 101,57 € |
| 3.000 | 0,09398 € | 281,94 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |





