
1670146-2 | |
|---|---|
DigiKey Part Number | 17-1670146-2TR-ND - Tape & Reel (TR) 17-1670146-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1670146-2 |
Description | MCON-1.2 CB (SWS) |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 18-20 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 1670146-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 18-20 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 31.5µin (0.80µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,30100 € | 3,01 € |
| 25 | 0,28240 € | 7,06 € |
| 50 | 0,26860 € | 13,43 € |
| 100 | 0,25580 € | 25,58 € |
| 250 | 0,23976 € | 59,94 € |
| 500 | 0,22830 € | 114,15 € |
| 1.000 | 0,21739 € | 217,39 € |
| 2.500 | 0,20378 € | 509,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.500 | 0,18043 € | 1.172,80 € |
| 13.000 | 0,17182 € | 2.233,66 € |
| 19.500 | 0,16698 € | 3.256,11 € |
| 32.500 | 0,16107 € | 5.234,77 € |
| 45.500 | 0,15730 € | 7.157,15 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |











