



1488991-1 | |
|---|---|
DigiKey Part Number | 17-1488991-1-ND |
Manufacturer | |
Manufacturer Product Number | 1488991-1 |
Description | CONN RCPT HSG 3POS 4.00MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Receptacle Black 0.157" (4.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1488991-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.157" (4.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | Sealed | |
Insulation Material | - | |
Operating Temperature | -40°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,47000 € | 1,47 € |
| 10 | 1,24800 € | 12,48 € |
| 25 | 1,16960 € | 29,24 € |
| 50 | 1,11340 € | 55,67 € |
| 100 | 1,06030 € | 106,03 € |
| 250 | 0,99384 € | 248,46 € |
| 500 | 0,94640 € | 473,20 € |
| 1.000 | 0,90122 € | 901,22 € |
| 2.500 | 0,84483 € | 2.112,07 € |
| Unit Price without VAT: | 1,47000 € |
|---|---|
| Unit Price with VAT: | 1,74930 € |











