
1418844-1 | |
|---|---|
DigiKey Part Number | 17-1418844-1TR-ND - Tape & Reel (TR) 17-1418844-1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1418844-1 |
Description | CONN SOCKET 22-23AWG CRIMP TIN |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 22-23 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1418844-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-23 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,08800 € | 0,88 € |
| 25 | 0,08240 € | 2,06 € |
| 50 | 0,07860 € | 3,93 € |
| 100 | 0,07490 € | 7,49 € |
| 250 | 0,07016 € | 17,54 € |
| 500 | 0,06682 € | 33,41 € |
| 1.000 | 0,06362 € | 63,62 € |
| 2.500 | 0,05963 € | 149,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.500 | 0,05295 € | 344,17 € |
| 13.000 | 0,05042 € | 655,46 € |
| 19.500 | 0,04900 € | 955,50 € |
| 32.500 | 0,04727 € | 1.536,28 € |
| 45.500 | 0,04616 € | 2.100,28 € |
| 65.000 | 0,04501 € | 2.925,65 € |
| 162.500 | 0,04220 € | 6.857,50 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |










