
166678-1 | |
|---|---|
DigiKey Part Number | 166678-1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 166678-1 |
Description | CONN PIN 22-26AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold 22-26 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 166678-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 31.5µin (0.80µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 37.500 | 0,22683 € | 8.506,12 € |
| Unit Price without VAT: | 0,22683 € |
|---|---|
| Unit Price with VAT: | 0,26993 € |










