G3VM-21GR(TR) is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Omron Electronics Inc-EMC Div
In Stock: 0
Unit Price: 3,05000 €
Datasheet
4-SOP PKG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4-SOP PKG
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

G3VM-21GR(TR)

DigiKey Part Number
G3VM21GRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
G3VM-21GR(TR)
Description
SSR RELAY SPST-NO 160MA 0-20V
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Last Time Buy
Mounting Type
Surface Mount
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC, DC
Voltage - Input
1.15VDC
Voltage - Load
0 V ~ 20 V
Load Current
160 mA
On-State Resistance (Max)
8 Ohms
Termination Style
Gull Wing
Operating Temperature
-40°C ~ 85°C
Package / Case
Supplier Device Package
4-SOP
Approval Agency
-
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 31.03.2026
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5002,42291 €6.057,27 €
Manufacturers Standard Package
Unit Price without VAT:2,42291 €
Unit Price with VAT:2,88326 €