



G3VM-41GR5(TR) | |
|---|---|
DigiKey Part Number | Z8450TR-ND - Tape & Reel (TR) Z8450CT-ND - Cut Tape (CT) Z8450DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G3VM-41GR5(TR) |
Description | SSR RELAY SPST-NO 300MA 0-40V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | G3VM-41GR5(TR) Models |
Category | Voltage - Input 1.15VDC |
Mfr | Voltage - Load 0 V ~ 40 V |
Series | Load Current 300 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | On-State Resistance (Max) 1.5 Ohms |
Part Status Active | Termination Style Gull Wing |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 85°C |
Relay Type Photo-Coupled Relay (Photorelay) | Package / Case |
Circuit | Supplier Device Package 4-SOP |
Output Type AC, DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| G3VM-41GR5 | Omron Electronics Inc-EMC Div | 4.584 | Z2078-ND | 3,14000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,14000 € | 3,14 € |
| 10 | 2,79700 € | 27,97 € |
| 25 | 2,67160 € | 66,79 € |
| 50 | 2,57980 € | 128,99 € |
| 100 | 2,49140 € | 249,14 € |
| 250 | 2,37908 € | 594,77 € |
| 500 | 2,29738 € | 1.148,69 € |
| 1.000 | 2,21846 € | 2.218,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,11820 € | 5.295,50 € |
| Unit Price without VAT: | 3,14000 € |
|---|---|
| Unit Price with VAT: | 3,73660 € |


