
928966-2 | |
|---|---|
DigiKey Part Number | 17-928966-2TR-ND - Tape & Reel (TR) 17-928966-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 928966-2 |
Description | CONN SOCKET 11-13AWG CRIMP TIN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 11-13 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | 928966-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 11-13 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,39600 € | 3,96 € |
| 25 | 0,37120 € | 9,28 € |
| 50 | 0,35320 € | 17,66 € |
| 100 | 0,33640 € | 33,64 € |
| 250 | 0,31532 € | 78,83 € |
| 500 | 0,30024 € | 150,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,26394 € | 395,91 € |
| 3.000 | 0,25134 € | 754,02 € |
| 4.500 | 0,24425 € | 1.099,12 € |
| 7.500 | 0,23561 € | 1.767,08 € |
| 10.500 | 0,23008 € | 2.415,84 € |
| 15.000 | 0,22437 € | 3.365,55 € |
| 37.500 | 0,21034 € | 7.887,75 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,55930 € |










