1658621-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1658621-5
1658621-5
1658621-5

1658621-5

DigiKey Part Number
AKC24H-ND
Manufacturer
Manufacturer Product Number
1658621-5
Description
CONN RCPT 24P IDC 26-28AWG GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
24 Position Rectangular Receptacle Connector IDC Gold or Gold-Palladium 26-28 AWG
Datasheet
 Datasheet
EDA/CAD Models
1658621-5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tube
Part Status
Active
Connector Type
Receptacle
Contact Type
Forked
Number of Positions
24
Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.100" (2.54mm)
Mounting Type
Free Hanging (In-Line)
Fastening Type
-
Cable Termination
IDC
Wire Type
Ribbon Cable
Wire Gauge
26-28 AWG
Features
Feed Through, Polarizing Key
Contact Finish
Gold or Gold-Palladium
Contact Finish Thickness
15.0µin (0.38µm)
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
11,94000 €1,94 €
101,65300 €16,53 €
251,55000 €38,75 €
721,43806 €103,54 €
1441,36938 €197,19 €
2881,30399 €375,55 €
5041,25349 €631,76 €
1.0081,19368 €1.203,23 €
2.5201,11899 €2.819,85 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,94000 €
Unit Price with VAT:2,30860 €

Other Suppliers on DigiKey

485In Stock
Ships from WEC