5102160-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5102160-5
5102160-5
5102160-5

5102160-5

DigiKey Part Number
AHR24L-ND
Manufacturer
Manufacturer Product Number
5102160-5
Description
CONN HEADER R/A 24POS 2.54MM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 24 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
5102160-5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.240" (6.10mm)
Contact Length - Post
0.110" (2.79mm)
Overall Contact Length
-
Insulation Height
0.315" (8.00mm)
Contact Shape
Square
Contact Finish - Mating
Gold or Gold-Palladium
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
-
Features
Keying Slot, Mounting Flange
Operating Temperature
-65°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
1A per Contact
Voltage Rating
250VAC
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 468
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,91000 €4,91 €
603,67367 €220,42 €
1203,49842 €419,81 €
5403,14626 €1.698,98 €
1.0203,00832 €3.068,49 €
Manufacturers Standard Package
Unit Price without VAT:4,91000 €
Unit Price with VAT:5,84290 €