


A3DDH-2406G | |
|---|---|
DigiKey Part Number | A3DDH-2406G-ND |
Manufacturer | |
Manufacturer Product Number | A3DDH-2406G |
Description | IDC CABLE - AKR24H/AE24G/AKR24H |
Customer Reference | |
Detailed Description | 24 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 24 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key, Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,01000 € | 8,01 € |
| 10 | 6,63200 € | 66,32 € |
| 25 | 6,15480 € | 153,87 € |
| 50 | 5,81680 € | 290,84 € |
| 100 | 5,49830 € | 549,83 € |
| 250 | 5,10488 € | 1.276,22 € |
| 500 | 4,82702 € | 2.413,51 € |
| 1.000 | 4,56517 € | 4.565,17 € |
| Unit Price without VAT: | 8,01000 € |
|---|---|
| Unit Price with VAT: | 9,53190 € |




