
1648574-1 | |
|---|---|
DigiKey Part Number | A112588-ND |
Manufacturer | |
Manufacturer Product Number | 1648574-1 |
Description | CONN RCPT HSG DRAWER 4POS BLK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 (Power) Position Housing for Female Sockets Connector Black Panel Mount Drawer |
Datasheet | Datasheet |
EDA/CAD Models | 1648574-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Housing for Female Sockets | |
Connector Style | Drawer | |
Number of Positions | 4 (Power) | |
Pitch | 0.725" (18.42mm) | |
Number of Rows | 2 | |
Mounting Type | Panel Mount | |
Connector Usage | Receptacle | |
Features | - | |
Color | Black | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,93000 € | 19,93 € |
| 10 | 16,93500 € | 169,35 € |
| 25 | 15,87480 € | 396,87 € |
| 50 | 15,11720 € | 755,86 € |
| 100 | 14,39600 € | 1.439,60 € |
| 250 | 13,49564 € | 3.373,91 € |
| 500 | 13,37014 € | 6.685,07 € |
| Unit Price without VAT: | 19,93000 € |
|---|---|
| Unit Price with VAT: | 23,71670 € |














