
6648428-1 | |
|---|---|
DigiKey Part Number | 6648428-1-ND |
Manufacturer | |
Manufacturer Product Number | 6648428-1 |
Description | CONTACT PIN POWER GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contact Gold Power Pin Screw Mount |
Datasheet | Datasheet |
EDA/CAD Models | 6648428-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Pin | |
Contact Termination | Screw Mount | |
Wire Gauge | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 200.0µin (5.08µm) | |
Current Rating (Amps) | 200 A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,53000 € | 30,53 € |
| 10 | 25,95100 € | 259,51 € |
| 25 | 24,32640 € | 608,16 € |
| 50 | 23,16600 € | 1.158,30 € |
| 100 | 22,06120 € | 2.206,12 € |
| 300 | 21,32443 € | 6.397,33 € |
| Unit Price without VAT: | 30,53000 € |
|---|---|
| Unit Price with VAT: | 36,33070 € |





