6648416-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6648416-1
6648416-1
6648416-1

6648416-1

DigiKey Part Number
A114336-ND
Manufacturer
Manufacturer Product Number
6648416-1
Description
CONN CONTACT SCKT SIZE #0
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Contact Power Socket Screw Mount
Datasheet
 Datasheet
EDA/CAD Models
6648416-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Type
Power
Pin or Socket
Socket
Contact Termination
Screw Mount
Wire Gauge
-
Contact Finish
-
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
128,55000 €28,55 €
1024,27300 €242,73 €
2522,75280 €568,82 €
5021,66740 €1.083,37 €
10020,63410 €2.063,41 €
30019,82047 €5.946,14 €
Manufacturers Standard Package
Unit Price without VAT:28,55000 €
Unit Price with VAT:33,97450 €