
164164-1 | |
|---|---|
DigiKey Part Number | A99521-ND |
Manufacturer | |
Manufacturer Product Number | 164164-1 |
Description | CONN PIN 16-18AWG TIN CRIMP |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin Crimp 16-18 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 164164-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 16-18 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Contact Finish Thickness | 78.7µin (2.00µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,20000 € | 1,20 € |
| 10 | 1,02300 € | 10,23 € |
| 25 | 0,95800 € | 23,95 € |
| 50 | 0,91220 € | 45,61 € |
| 200 | 0,82710 € | 165,42 € |
| 400 | 0,78763 € | 315,05 € |
| 600 | 0,76542 € | 459,25 € |
| 1.000 | 0,73831 € | 738,31 € |
| 2.600 | 0,69019 € | 1.794,49 € |
| Unit Price without VAT: | 1,20000 € |
|---|---|
| Unit Price with VAT: | 1,42800 € |




























