



1544650-1 | |
|---|---|
DigiKey Part Number | 17-1544650-1-ND |
Manufacturer | |
Manufacturer Product Number | 1544650-1 |
Description | PC 2V 8NG1 NOIR JT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Black 0.472" (12.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1544650-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.472" (12.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | Connector Position Assurance (CPA), Terminal Position Assurance (TPA) | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,00000 € | 2,00 € |
| 10 | 1,70100 € | 17,01 € |
| 25 | 1,59360 € | 39,84 € |
| 50 | 1,51740 € | 75,87 € |
| 100 | 1,44490 € | 144,49 € |
| 250 | 1,35436 € | 338,59 € |
| 750 | 1,25333 € | 940,00 € |
| 1.500 | 1,19353 € | 1.790,30 € |
| 3.000 | 1,13661 € | 3.409,83 € |
| Unit Price without VAT: | 2,00000 € |
|---|---|
| Unit Price with VAT: | 2,38000 € |









