
1-1719393-1 | |
|---|---|
DigiKey Part Number | 17-1-1719393-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-1719393-1 |
Description | 8POS, MCON 1.2 LL REC SEALED |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Receptacle Black 0.157" (4.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-1719393-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.157" (4.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | -40°C ~ 130°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,82000 € | 1,82 € |
| 10 | 1,54900 € | 15,49 € |
| 25 | 1,45280 € | 36,32 € |
| 50 | 1,38320 € | 69,16 € |
| 100 | 1,31710 € | 131,71 € |
| 250 | 1,23452 € | 308,63 € |
| 500 | 1,17562 € | 587,81 € |
| 1.000 | 1,11950 € | 1.119,50 € |
| 2.500 | 1,04946 € | 2.623,65 € |
| Unit Price without VAT: | 1,82000 € |
|---|---|
| Unit Price with VAT: | 2,16580 € |











