
1544965-1 | |
|---|---|
DigiKey Part Number | A128054TR-ND - Tape & Reel (TR) A128054CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1544965-1 |
Description | 8MM NG1+ TERMINAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.315" (8.00mm) Quick Connect Female 9-10 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 1544965-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.315" (8.00mm) | |
Tab Thickness | 0.039" (0.99mm) | |
Tab Length | 0.429" (10.90mm) | |
Length - Overall | 1.181" (30.00mm) | |
Termination | Crimp | |
Wire Gauge | 9-10 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Insulation Diameter | 0.193" ~ 0.233" (4.90mm ~ 5.92mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,39900 € | 3,99 € |
| 25 | 0,37400 € | 9,35 € |
| 50 | 0,35600 € | 17,80 € |
| 100 | 0,33900 € | 33,90 € |
| 250 | 0,31776 € | 79,44 € |
| 500 | 0,30258 € | 151,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.300 | 0,26870 € | 349,31 € |
| 2.600 | 0,25587 € | 665,26 € |
| 3.900 | 0,24865 € | 969,74 € |
| 6.500 | 0,23985 € | 1.559,03 € |
| 9.100 | 0,23423 € | 2.131,49 € |
| 13.000 | 0,22841 € | 2.969,33 € |
| 32.500 | 0,21412 € | 6.958,90 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,55930 € |





