
150730 | |
|---|---|
DigiKey Part Number | A122050-ND |
Manufacturer | |
Manufacturer Product Number | 150730 |
Description | CONN TERM RECT WIRE 16-22 AWG |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Wire Pin Terminal Connector 16-22 AWG PIDG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 150730 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Pin Diameter | Rectangular - 0.094" W x 0.033" H (2.38mm ~ 0.84mm) | |
Length - Pin | 0.484" (12.29mm) | |
Length - Overall | 1.125" (28.58mm) | |
Wire Gauge | 16-22 AWG | |
Insulation Diameter | 0.080" ~ 0.125" (2.03mm ~ 3.18mm) | |
Insulation | Insulated | |
Termination | Crimp | |
Features | Serrated Termination | |
Color | Red | |
Contact Material | Copper | |
Contact Finish | Electro-Tin | |
Diameter - Barrel ID | - | |
Diameter - Barrel OD | - | |
Material - Insulation | Polyamide (PA), Nylon | |
Length - Termination | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 10 | 0,57800 € | 5,78 € |
| 25 | 0,54160 € | 13,54 € |
| 50 | 0,51580 € | 25,79 € |
| 100 | 0,49100 € | 49,10 € |
| 250 | 0,46020 € | 115,05 € |
| 500 | 0,43820 € | 219,10 € |
| 1.000 | 0,41728 € | 417,28 € |
| 3.000 | 0,38615 € | 1.158,45 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,80920 € |













