
131443 | |
|---|---|
DigiKey Part Number | A121989-ND |
Manufacturer | |
Manufacturer Product Number | 131443 |
Description | CONN WIRE PIN TERM 16-22AWG PG |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Wire Pin Terminal Connector 16-22 AWG Plasti-Grip Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 131443 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Pin Diameter | Rectangular - 0.116" W x 0.031" H (2.95mm x 0.80mm) | |
Length - Pin | 0.406" (10.31mm) | |
Length - Overall | 0.906" (23.01mm) | |
Wire Gauge | 16-22 AWG | |
Insulation Diameter | 0.106" ~ 0.142" (2.69mm ~ 3.61mm) | |
Insulation | Insulated | |
Termination | Crimp | |
Features | Serrated Termination | |
Color | Red | |
Contact Material | Copper | |
Contact Finish | Tin | |
Diameter - Barrel ID | - | |
Diameter - Barrel OD | - | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Length - Termination | 0.500" (12.70mm) | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,23500 € | 2,35 € |
| 25 | 0,22000 € | 5,50 € |
| 50 | 0,20960 € | 10,48 € |
| 100 | 0,19940 € | 19,94 € |
| 250 | 0,18692 € | 46,73 € |
| 500 | 0,17800 € | 89,00 € |
| 1.000 | 0,16949 € | 169,49 € |
| 3.000 | 0,15685 € | 470,55 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |















