
131445 | |
|---|---|
DigiKey Part Number | A145079-ND |
Manufacturer | |
Manufacturer Product Number | 131445 |
Description | CONN WIRE PIN TERM 10-12AWG PG |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Wire Pin Terminal Connector 10-12 AWG Plasti-Grip Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Pin Diameter | Rectangular - 0.165" W x 0.031" H (4.20mm x 0.80mm) | |
Length - Pin | 0.465" (11.81mm) | |
Length - Overall | 1.157" (29.39mm) | |
Wire Gauge | 10-12 AWG | |
Insulation Diameter | 0.150" ~ 0.252" (3.81mm ~ 6.40mm) | |
Insulation | Insulated | |
Termination | Crimp | |
Features | Serrated Termination | |
Color | Yellow | |
Contact Material | Copper | |
Contact Finish | Tin | |
Diameter - Barrel ID | - | |
Diameter - Barrel OD | - | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Length - Termination | 0.693" (17.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,07000 € | 1,07 € |
| 10 | 0,90900 € | 9,09 € |
| 25 | 0,85240 € | 21,31 € |
| 50 | 0,81140 € | 40,57 € |
| 100 | 0,77260 € | 77,26 € |
| 250 | 0,72420 € | 181,05 € |
| 500 | 0,68960 € | 344,80 € |
| 1.000 | 0,65668 € | 656,68 € |
| 2.500 | 0,61558 € | 1.538,95 € |
| Unit Price without VAT: | 1,07000 € |
|---|---|
| Unit Price with VAT: | 1,27330 € |














