131444
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

131444

DigiKey Part Number
131444-ND
Manufacturer
Manufacturer Product Number
131444
Description
CONN WIRE PIN TERM 14-16AWG PG
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Wire Pin Terminal Connector 14-16 AWG Plasti-Grip Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Box
Part Status
Active
Pin Diameter
Rectangular - 0.116" W x 0.031" H (2.95mm x 0.80mm)
Length - Pin
0.406" (10.31mm)
Length - Overall
0.906" (23.01mm)
Wire Gauge
14-16 AWG
Insulation Diameter
0.118" ~ 0.193" (3.00mm ~ 4.90mm)
Insulation
Insulated
Termination
Crimp
Features
Serrated Termination
Color
Blue
Contact Material
Copper
Contact Finish
Tin
Diameter - Barrel ID
-
Diameter - Barrel OD
-
Material - Insulation
Poly-Vinyl Chloride (PVC)
Length - Termination
0.500" (12.70mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
11,87000 €1,87 €
101,59300 €15,93 €
251,49320 €37,33 €
501,42160 €71,08 €
1001,35380 €135,38 €
2501,26900 €317,25 €
5001,20840 €604,20 €
1.0001,15073 €1.150,73 €
3.0001,06496 €3.194,88 €
Unit Price without VAT:1,87000 €
Unit Price with VAT:2,22530 €