
165171 | |
|---|---|
DigiKey Part Number | A145081-ND |
Manufacturer | |
Manufacturer Product Number | 165171 |
Description | CONN WIRE PIN TERM 14-16AWG PG |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Wire Pin Terminal Connector 14-16 AWG Plasti-Grip Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 165171 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Pin Diameter | Rectangular - 0.070" W x 0.090" H (1.78mm x 2.29mm) | |
Length - Pin | 0.390" (9.91mm) | |
Length - Overall | 0.933" (23.70mm) | |
Wire Gauge | 14-16 AWG | |
Insulation Diameter | 0.115" ~ 0.190" (2.92mm ~ 4.83mm) | |
Insulation | Insulated | |
Termination | Crimp | |
Features | Serrated Termination | |
Color | Blue | |
Contact Material | Copper | |
Contact Finish | Tin | |
Diameter - Barrel ID | - | |
Diameter - Barrel OD | - | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Length - Termination | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,35700 € | 3,57 € |
| 25 | 0,33480 € | 8,37 € |
| 50 | 0,31860 € | 15,93 € |
| 100 | 0,30330 € | 30,33 € |
| 250 | 0,28432 € | 71,08 € |
| 500 | 0,27074 € | 135,37 € |
| 1.000 | 0,25780 € | 257,80 € |
| 3.000 | 0,23857 € | 715,71 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |








