
1487599-1 | |
|---|---|
DigiKey Part Number | A128030-ND |
Manufacturer | |
Manufacturer Product Number | 1487599-1 |
Description | CBL USB2.0 A PLUG TO OPEN 2.72' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to Cable (Round) 2.72' (830.0mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Configuration | ||
Length | 2.72' (830.0mm) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 28 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,86000 € | 4,86 € |
| 10 | 4,13200 € | 41,32 € |
| 25 | 3,87320 € | 96,83 € |
| 50 | 3,68820 € | 184,41 € |
| 100 | 3,51210 € | 351,21 € |
| 250 | 3,29220 € | 823,05 € |
| 500 | 3,13512 € | 1.567,56 € |
| 1.000 | 2,98559 € | 2.985,59 € |
| 2.500 | 2,85798 € | 7.144,95 € |
| Unit Price without VAT: | 4,86000 € |
|---|---|
| Unit Price with VAT: | 5,78340 € |











