5787617-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5787617-5

DigiKey Part Number
A144413-ND
Manufacturer
Manufacturer Product Number
5787617-5
Description
CONN RCPT USB2.0 TYPEA STACK R/A
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
USB-A (USB TYPE-A), Stacked USB 2.0 Receptacle Connector 8 Position Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
5787617-5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tray
Part Status
Active
Connector Type
USB-A (USB TYPE-A), Stacked
Number of Contacts
8
Gender
Receptacle
Specifications
USB 2.0
Mounting Type
Through Hole, Right Angle
Mounting Feature
Horizontal
Termination
Solder
Features
Board Lock
Ingress Protection
-
Operating Temperature
-55°C ~ 85°C
Number of Ports
2
Current Rating (Amps)
1A per Contact
Voltage - Rated
30VAC
Mating Cycles
1500
Shielding
-
Contact Finish
Gold or Gold-Palladium
Shell/Shielding Material
Copper Alloy
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 513
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
14,19000 €4,19 €
103,55700 €35,57 €
253,33320 €83,33 €
883,04989 €268,39 €
1762,90426 €511,15 €
2642,82239 €745,11 €
5282,68777 €1.419,14 €
1.0562,55957 €2.702,91 €
2.5522,42527 €6.189,29 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,19000 €
Unit Price with VAT:4,98610 €