



5787617-3 | |
|---|---|
DigiKey Part Number | A144412-ND |
Manufacturer | |
Manufacturer Product Number | 5787617-3 |
Description | CONN RCPT USB2.0 TYPEA STACK R/A |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A), Stacked USB 2.0 Receptacle Connector 8 Position Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 5787617-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | USB-A (USB TYPE-A), Stacked | |
Number of Contacts | 8 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Board Lock | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 85°C | |
Number of Ports | 2 | |
Current Rating (Amps) | 1A per Contact | |
Voltage - Rated | 30VAC | |
Mating Cycles | 1500 | |
Shielding | - | |
Contact Finish | Gold or Gold-Palladium | |
Shell/Shielding Material | Copper Alloy | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,61000 € | 2,61 € |
| 10 | 2,21600 € | 22,16 € |
| 25 | 2,07720 € | 51,93 € |
| 88 | 1,90068 € | 167,26 € |
| 176 | 1,81000 € | 318,56 € |
| 264 | 1,75890 € | 464,35 € |
| 528 | 1,67498 € | 884,39 € |
| 1.056 | 1,59506 € | 1.684,38 € |
| 2.552 | 1,49886 € | 3.825,09 € |
| Unit Price without VAT: | 2,61000 € |
|---|---|
| Unit Price with VAT: | 3,10590 € |







