
1418850-3 | |
|---|---|
DigiKey Part Number | 17-1418850-3TR-ND - Tape & Reel (TR) 17-1418850-3CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1418850-3 |
Description | CONN SOCKET 15-17AWG CRIMP SILVR |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Silver 15-17 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1418850-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 15-17 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | 78.7µin (2.00µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,14300 € | 1,43 € |
| 25 | 0,13400 € | 3,35 € |
| 50 | 0,12760 € | 6,38 € |
| 100 | 0,12150 € | 12,15 € |
| 250 | 0,11392 € | 28,48 € |
| 500 | 0,10846 € | 54,23 € |
| 1.000 | 0,10327 € | 103,27 € |
| 2.500 | 0,09680 € | 242,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.500 | 0,08596 € | 558,74 € |
| 13.000 | 0,08186 € | 1.064,18 € |
| 19.500 | 0,07955 € | 1.551,22 € |
| 32.500 | 0,07673 € | 2.493,73 € |
| 45.500 | 0,07493 € | 3.409,32 € |
| 65.000 | 0,07307 € | 4.749,55 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |











