
1488991-2 | |
|---|---|
DigiKey Part Number | 17-1488991-2-ND |
Manufacturer | |
Manufacturer Product Number | 1488991-2 |
Description | 3P FML ASSY,SEAL,STD,B KEY,NOCPA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Receptacle Natural 0.157" (4.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1488991-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.157" (4.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,25000 € | 1,25 € |
| 10 | 1,06300 € | 10,63 € |
| 25 | 0,99640 € | 24,91 € |
| 50 | 0,94860 € | 47,43 € |
| 100 | 0,90330 € | 90,33 € |
| 250 | 0,84664 € | 211,66 € |
| 500 | 0,80620 € | 403,10 € |
| 1.000 | 0,76771 € | 767,71 € |
| 2.500 | 0,71966 € | 1.799,15 € |
| Unit Price without VAT: | 1,25000 € |
|---|---|
| Unit Price with VAT: | 1,48750 € |




