



1376395-1 | |
|---|---|
DigiKey Part Number | A138962-ND |
Manufacturer | |
Manufacturer Product Number | 1376395-1 |
Description | 5MM POWER KEY D/L PLATE GREEN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Lock Plate For Power Double Lock Series |
Datasheet | Datasheet |
EDA/CAD Models | 1376395-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Lock Plate | |
Number of Positions | 3 | |
For Use With/Related Products | Power Double Lock Series | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,13200 € | 1,32 € |
| 25 | 0,12400 € | 3,10 € |
| 50 | 0,11820 € | 5,91 € |
| 100 | 0,11250 € | 11,25 € |
| 250 | 0,10548 € | 26,37 € |
| 500 | 0,10044 € | 50,22 € |
| 1.000 | 0,09562 € | 95,62 € |
| 3.000 | 0,08848 € | 265,44 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |














