



1-1376389-2 | |
|---|---|
DigiKey Part Number | A142178-ND |
Manufacturer | |
Manufacturer Product Number | 1-1376389-2 |
Description | CONN PLUG HSG 3POS 5.00MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Plug Red 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-1376389-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.197" (5.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Red | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | -30°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,40200 € | 4,02 € |
| 25 | 0,37600 € | 9,40 € |
| 50 | 0,35800 € | 17,90 € |
| 100 | 0,34090 € | 34,09 € |
| 250 | 0,31948 € | 79,87 € |
| 500 | 0,30422 € | 152,11 € |
| 1.000 | 0,28970 € | 289,70 € |
| 2.500 | 0,27156 € | 678,90 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |





