
1-1376393-2 | |
|---|---|
DigiKey Part Number | 1-1376393-2-ND |
Manufacturer | |
Manufacturer Product Number | 1-1376393-2 |
Description | CONN PLUG HSG 6POS 5.00MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Plug Red 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-1376393-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.197" (5.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.244" (6.20mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Red | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | -30°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,50700 € | 5,07 € |
| 25 | 0,47520 € | 11,88 € |
| 50 | 0,45280 € | 22,64 € |
| 100 | 0,43110 € | 43,11 € |
| 250 | 0,40400 € | 101,00 € |
| 500 | 0,38470 € | 192,35 € |
| 1.000 | 0,36632 € | 366,32 € |
| 2.500 | 0,34339 € | 858,47 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,71400 € |












