
1241967-8 | |
|---|---|
DigiKey Part Number | A116815-ND |
Manufacturer | |
Manufacturer Product Number | 1241967-8 |
Description | CONN MALE TAB HSG 0.25 8POS NAT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8 Position Housing Connector Male, Tab Natural 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1241967-8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Style | Housing | |
Terminal Type | Quick Connect, Disconnect | |
Gender | Male, Tab | |
Terminal Size | 0.250" (6.35mm) | |
Number of Positions | 8 | |
Stacking Direction | Side to Side | |
For Use With/Related Products | 0.250" (6.35mm) Quick Connects | |
Mounting Type | Panel Mount | |
Color | Natural | |
Material | Polyamide (PA66), Nylon 6/6 | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,36000 € | 1,36 € |
| 10 | 1,15300 € | 11,53 € |
| 25 | 1,08040 € | 27,01 € |
| 50 | 1,02860 € | 51,43 € |
| 200 | 0,93270 € | 186,54 € |
| 400 | 0,88818 € | 355,27 € |
| 600 | 0,86312 € | 517,87 € |
| 1.000 | 0,83257 € | 832,57 € |
| 2.600 | 0,77831 € | 2.023,61 € |
| Unit Price without VAT: | 1,36000 € |
|---|---|
| Unit Price with VAT: | 1,61840 € |





